
150212-2020-RB-WB | |
|---|---|
DigiKey Part Number | 3M157595TR-ND - Tape & Reel (TR) 3M157595CT-ND - Cut Tape (CT) 3M157595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150212-2020-RB-WB |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150212-2020-RB-WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.183" (4.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 500VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $15.64597 | $32,856.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.72000 | $34.72 |
| 10 | $26.56600 | $265.66 |
| 100 | $20.54500 | $2,054.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.67000 | $28.67 |
| 10 | $26.01800 | $260.18 |
| 100 | $22.92710 | $2,292.71 |

