
14T26-SZLB-350-0LC | |
|---|---|
DigiKey Part Number | 14T26-SZLB-350-0LC-ND |
Manufacturer | |
Manufacturer Product Number | 14T26-SZLB-350-0LC |
Description | CBL ASSY CENTRON 26POS M-M 3.50M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 11.50' (3.50m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 11.50' (3.50m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,036.00800 | $5,180.04 |

