
1318-2 Y 1/2"X72YD | |
---|---|
DigiKey Part Number | 19-1318-2Y1/2"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1318-2 Y 1/2"X72YD |
Description | TAPE ELECTRICAL YLW 1/2"X72YDS |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Yellow 0.50" (12.70mm) 1/2" X 216' (65.8m) 72 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (65.8m) 72 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 32°F ~ 266°F (0°C ~ 130°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $185.68722 | $13,369.48 |