


12214-8250-00FR | |
---|---|
DigiKey Part Number | MSDS14-ND |
Manufacturer | |
Manufacturer Product Number | 12214-8250-00FR |
Description | CONN RCPT 14POS R/A SOLDER |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12214-8250-00FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |