
12214-5150-00FR | |
|---|---|
DigiKey Part Number | 19-12214-5150-00FR-ND |
Manufacturer | |
Manufacturer Product Number | 12214-5150-00FR |
Description | CONN RCPT 14POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.16000 | $92.16 |
| 10 | $78.34300 | $783.43 |
| 25 | $73.43440 | $1,835.86 |
| 50 | $69.92720 | $3,496.36 |
| 100 | $66.59000 | $6,659.00 |
| 300 | $61.62590 | $18,487.77 |
| 500 | $59.44622 | $29,723.11 |
| 1,000 | $56.61226 | $56,612.26 |



