1125 X 6"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1125 X 6"
3M EMC Products | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

1125 X 6"

DigiKey Part Number
3M1125D-1FT-ND
Manufacturer
Manufacturer Product Number
1125 X 6"
Description
RF EMI SHIELDING SHEET 12" X 6"
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Shielding Sheet
Shape
-
Length
12.000" (304.80mm)
Width
6.000" (152.40mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Acrylic, Non-Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$44.95000$44.95
10$40.28700$402.87
25$36.23080$905.77
100$32.95020$3,295.02
250$29.82684$7,456.71
500$26.70362$13,351.81
1,000$22.48719$22,487.19
2,500$21.39405$53,485.12
4,800$20.61325$98,943.60
Manufacturers Standard Package