
1125-8"X10" | |
---|---|
DigiKey Part Number | 3M158307-ND |
Manufacturer | |
Manufacturer Product Number | 1125-8"X10" |
Description | TAPE ALUMINUM FOIL SILVER 8"X10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 8.00" (203.20mm) X 10.00" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.031mm) | |
Thickness - Backing, Carrier | 0.0045" (4.5 mils, 0.114mm) | |
Width | 8.00" (203.20mm) | |
Length | 10.00" (254.00mm) | |
Color | Silver | |
Usage | - | |
Temperature Range | -99°F (-73°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.16000 | $136.16 |
10 | $103.74000 | $1,037.40 |
30 | $91.80333 | $2,754.10 |
50 | $86.88540 | $4,344.27 |
100 | $80.78720 | $8,078.72 |
250 | $73.63788 | $18,409.47 |
500 | $68.84536 | $34,422.68 |
1,000 | $64.52530 | $64,525.30 |