



1120 X 6" | |
---|---|
DigiKey Part Number | 3M1120D-1FT-ND |
Manufacturer | |
Manufacturer Product Number | 1120 X 6" |
Description | RF EMI SHIELDING SHEET 12" X 6" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.42000 | $40.42 |
10 | $36.21300 | $362.13 |
25 | $32.56560 | $814.14 |
100 | $29.61790 | $2,961.79 |
250 | $26.81064 | $6,702.66 |
500 | $24.00336 | $12,001.68 |
1,000 | $20.21335 | $20,213.35 |
2,500 | $19.23074 | $48,076.85 |
4,800 | $18.52889 | $88,938.67 |