



1120 X 1" | |
---|---|
DigiKey Part Number | 3M1120C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1120 X 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Shielding Sheet | |
Shape | - | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.52000 | $25.52 |
10 | $23.02500 | $230.25 |
25 | $20.62600 | $515.65 |
100 | $18.54750 | $1,854.75 |
250 | $16.46892 | $4,117.23 |
500 | $14.39020 | $7,195.10 |
1,000 | $11.91195 | $11,911.95 |
2,500 | $11.11248 | $27,781.20 |
4,800 | $10.71275 | $51,421.20 |