


1115B X 1" | |
---|---|
DigiKey Part Number | 3M1115C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1115B X 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1115B Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.007" (0.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Shielding Sheet | |
Shape | - | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.007" (0.18mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $30.53200 | $305.32 |
25 | $27.45520 | $686.38 |
100 | $24.97010 | $2,497.01 |
250 | $22.60344 | $5,650.86 |
500 | $20.23656 | $10,118.28 |
1,000 | $17.04131 | $17,041.31 |
2,500 | $16.21292 | $40,532.30 |
4,800 | $15.62120 | $74,981.76 |