1115 x 6"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1115 x 6"
3M EMC Products | Digi-Key Daily

1115 X 6"

DigiKey Part Number
3M1115D-1FT-ND
Manufacturer
Manufacturer Product Number
1115 X 6"
Description
RF EMI SHIELDING SHEET 12" X 6"
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1115 Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.007" (0.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Shielding Sheet
Shape
-
Length
12.000" (304.80mm)
Width
6.000" (152.40mm)
Thickness - Overall
0.007" (0.18mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$45.19000$45.19
10$40.50100$405.01
25$36.42160$910.54
100$33.12390$3,312.39
250$29.98456$7,496.14
500$26.84472$13,422.36
1,000$22.60606$22,606.06
2,500$21.50719$53,767.98
Manufacturers Standard Package