New Product
10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFOCXO094144

DigiKey Part Number
1923-LFOCXO094144TR-ND - Tape & Reel (TR)
1923-LFOCXO094144CT-ND - Cut Tape (CT)
1923-LFOCXO094144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFOCXO094144
Description
10.0MHZ IQOV-116 OVEN CONTROLLED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz OCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 95°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
230mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height - Seated (Max)
0.142" (3.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$403.57000$403.57
10$402.01100$4,020.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$328.44000$328,440.00
Manufacturers Standard Package