
LFOCXO094148 | |
---|---|
DigiKey Part Number | 1923-LFOCXO094148TR-ND - Tape & Reel (TR) 1923-LFOCXO094148CT-ND - Cut Tape (CT) 1923-LFOCXO094148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFOCXO094148 |
Description | 20.0MHZ IQOV-116 OVEN CONTROLLED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 95°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 230mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $403.57000 | $403.57 |
10 | $402.01100 | $4,020.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $328.44000 | $328,440.00 |