


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.5); Latchblocks | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.42000 | $60.42 |
10 | $51.32700 | $513.27 |
25 | $48.11120 | $1,202.78 |
50 | $45.81280 | $2,290.64 |
100 | $43.62550 | $4,362.55 |
300 | $40.37220 | $12,111.66 |
500 | $38.94394 | $19,471.97 |
1,000 | $37.08681 | $37,086.81 |