
VG-516W-0.75-36 | |
|---|---|
DigiKey Part Number | 1067-VG-516W-0.75-36-ND |
Manufacturer | |
Manufacturer Product Number | VG-516W-0.75-36 |
Description | TAPE DOUBLE SIDED WHT 3/4"X36YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Synthetic Rubber Based Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0660" (66.0 mils, 1.700mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0625" (62.5 mils, 1.588mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Vibration Damping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.25000 | $239.25 |
| 10 | $183.24900 | $1,832.49 |
| 25 | $165.79480 | $4,144.87 |
| 50 | $154.09720 | $7,704.86 |
| 100 | $143.55070 | $14,355.07 |
| 250 | $139.95460 | $34,988.65 |


