


SJ5816-9-5 | |
|---|---|
DigiKey Part Number | 1067-SJ5816-9-5-ND |
Manufacturer | |
Manufacturer Product Number | SJ5816-9-5 |
Description | 3M SJ5816 BUMPER PROTECTIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 60.000" L x 9.000" W (1524.00mm x 228.60mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.062" (1.57mm) 1/16" |
Manufacturer 3M (TC) | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Roll |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Rollstock - Customizable | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 60.000" L x 9.000" W (1524.00mm x 228.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,840.71000 | $1,840.71 |

