3M Dual Lock Reclosable Fasteners
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M Dual Lock Reclosable Fasteners
3M Dual Lock Reclosable Fasteners Markets and Applications

SJ3560SQ-2(25)

DigiKey Part Number
1067-SJ3560SQ-2(25)-ND
Manufacturer
Manufacturer Product Number
SJ3560SQ-2(25)
Description
RECLOSABLE FASTENER SQUARE 2"X2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Square 2.000" (50.80mm) X 2.000" (50.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
25 per Pkg
Part Status
Active
Type
Interlocking Stems
Shape
Square
Length
2.000" (50.80mm)
Width
2.000" (50.80mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
250 Stem Density, UV Resistant
Material
Polyolefin (PO)
Color
Clear
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
25 per Pkg
QuantityUnit PriceExt Price
1$862.06000$862.06
Manufacturers Standard Package
Alternate Length
RECLSBLE FSTNR RECTANGULAR 2"X3"
In-Stock: 0
Unit Price:
RECLSBLE FSTNR RECT 2" X 4.000"
In-Stock: 0
Unit Price: $703.34000
RECLSBLE FSTNR RECT 2" X 5.000"
In-Stock: 0
Unit Price:
RECLSBLE FASTENER RECT 2" X 6"
In-Stock: 0
Unit Price: