SJ3540SQ-1(100) | |
---|---|
DigiKey Part Number | 1067-SJ3540SQ-1(100)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3540SQ-1(100) |
Description | RECLOSABLE FASTENER SQUARE 1"X1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 1.000" (25.40mm) X 1.000" (25.40mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $550.59000 | $1,101.18 |