cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3532N-1-10

DigiKey Part Number
1067-SJ3532N-1-10-ND
Manufacturer
Manufacturer Product Number
SJ3532N-1-10
Description
RECLSBLE FSTNR RECT 1" X 30.00'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.000" (25.40mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Hook Only
Shape
Rectangular
Length
30.00' (9.14m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Rubber
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$672.89000$672.89
Manufacturers Standard Package