
SJ3527N-1-5 | |
|---|---|
DigiKey Part Number | 1067-SJ3527N-1-5-ND |
Manufacturer | |
Manufacturer Product Number | SJ3527N-1-5 |
Description | RECLSBLE FSTNR 1.000" X 15.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | - | |
Length | 15.00' (4.57m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 300 Stem Density | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | - | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $515.57000 | $1,031.14 |

