
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 50.00' (15.24m) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |