1-20-SJ3000-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3000-1-20

DigiKey Part Number
1067-SJ3000-1-20-ND
Manufacturer
Manufacturer Product Number
SJ3000-1-20
Description
RECLSBLE FASTENER RECT 1" X 20'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 20.00' (6.10m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Obsolete
Type
Hook and Loop
Shape
Rectangular
Length
20.00' (6.10m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polypropylene (PP) Hook, Polyester Loop
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$300.63000$300.63
Manufacturers Standard Package