
SJ3000-0.625-20 | |
---|---|
DigiKey Part Number | 1067-SJ3000-0.625-20-ND |
Manufacturer | |
Manufacturer Product Number | SJ3000-0.625-20 |
Description | RECLSBLE FSTNR RECT 0.625" X 20' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.625" (15.88mm) X 20.00' (6.10m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 20.00' (6.10m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |