3M SFP-D50A 3" X 5YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-D50A-4-5

DigiKey Part Number
1067-SFP-D50A-4-5-ND
Manufacturer
Manufacturer Product Number
SFP-D50A-4-5
Description
SPECULAR FILM PROTECTED 4"X5YD
Customer Reference
Detailed Description
Specular Film “4.00" (101.60mm)” X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Specular Film
Width
4.00" (101.60mm)
Length
15' (4.6m) 5 yds
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable