RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 1.000" (25.40mm) X 0.012" (0.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 1.000" (25.40mm) X 0.012" (0.30mm)
Electrically Conductive Gasket Tape MSG6000F Series | Datasheet Preview

MSG6030FSQ-1(50)

DigiKey Part Number
1067-MSG6030FSQ-1(50)-ND
Manufacturer
Manufacturer Product Number
MSG6030FSQ-1(50)
Description
RF EMI ABSORB/SHLD SHEET 1"X1"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 1.000" (25.40mm) X 0.012" (0.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing/Shielding Sheet
Shape
Square
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-
Adhesive
Acrylic, Conductive, Pressure Sensitive Adhesive (PSA)
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$608.72000$608.72
50$490.82360$24,541.18
Manufacturers Standard Package