
GPH110GFSQ-1(100) | |
|---|---|
DigiKey Part Number | 1067-GPH110GFSQ-1(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH110GFSQ-1(100) |
Description | TAPE DBL COATED/SIDED GRAY 1"X1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 1.00" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 1.00" (25.40mm) | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.07000 | $393.07 |
| 10 | $302.40300 | $3,024.03 |
| 25 | $274.17040 | $6,854.26 |
| 50 | $255.24300 | $12,762.15 |
| 100 | $244.02650 | $24,402.65 |

