


GM400CIR-1(25) | |
---|---|
DigiKey Part Number | 1067-GM400CIR-1(25)-ND |
Manufacturer | |
Manufacturer Product Number | GM400CIR-1(25) |
Description | TAPE GRIP MATERIAL BLK 1" DIA |
Customer Reference | |
Detailed Description | Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 1.00" (25.40mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Gripping Material | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyester Mesh | |
Thickness | 0.0330" (33.0 mils, 0.840mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0280" (28.0 mils, 0.711mm) | |
Width | 1.00" (25.40mm) dia | |
Length | - | |
Color | Black | |
Usage | Gripping | |
Temperature Range | -40°F ~ 160°F (-40°C ~ 71°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |