TRIANGLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIANGLE
FMV01202-1 X 3

FMV01202-1-3(25)

DigiKey Part Number
1067-FMV01202-1-3(25)-ND
Manufacturer
Manufacturer Product Number
FMV01202-1-3(25)
Description
LABEL TAMPER PROOF 3"X1" SILVER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Obsolete
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English
Applications
General
Application Specifics
Notice
Arrangement
Text Only
Legend (Text)
Void
Legend (Symbol Only)
No Symbol
Color - Background
Silver
Color - Legend
Silver
Length
3.000" (76.20mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Tamper Proof
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.