LS-1006LM/PSA-12"X12"-6PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS-1006LM/PSA-12"X12"-6PK
ISOLOSS™ LS Polyurethane Foam – Low Compression Set Demo

ENG-LS-2525-10"X10"-5PK

DigiKey Part Number
1067-ENG-LS-2525-10"X10"-5PK-ND
Manufacturer
Manufacturer Product Number
ENG-LS-2525-10"X10"-5PK
Description
FOAM 54.02X960" PLYURETHANE 5PK
Customer Reference
Detailed Description
Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.250" (6.35mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
10.00" L x 10.00" W (254.00mm x 254.00mm)
Thickness
0.250" (6.35mm)
Density
400.462 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HBF
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.