


CN3190SQ-1(5) | |
---|---|
DigiKey Part Number | 1067-CN3190SQ-1(5)-ND |
Manufacturer | |
Manufacturer Product Number | CN3190SQ-1(5) |
Description | RF EMI SHLDING SHEET 1"X1" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $123.60800 | $618.04 |
10 | $112.41700 | $1,124.17 |
25 | $100.35800 | $2,508.95 |
100 | $90.01310 | $9,001.31 |