C-1002-03/PSA-0.5"X180"-1RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-1002-03/PSA-0.5"X180"-1RL

DigiKey Part Number
1067-C-1002-03/PSA-0.5"X180"-1RL-ND
Manufacturer
Manufacturer Product Number
C-1002-03/PSA-0.5"X180"-1RL
Description
FOAM 0.50"X180" THERMOPLAST BLUE
Customer Reference
Detailed Description
Foam 0.50" W x 180.00" L (12.7mm x 4572.0mm) X 0.030" (0.76mm) Thermoplastic Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Size / Dimension
0.50" W x 180.00" L (12.7mm x 4572.0mm)
Thickness
0.030" (0.76mm)
Density
-
Material
Thermoplastic
Material Flammability Rating
UL94 V-0
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.