



989-74-3CIR(2) | |
---|---|
DigiKey Part Number | 1067-989-74-3CIR(2)-ND |
Manufacturer | |
Manufacturer Product Number | 989-74-3CIR(2) |
Description | TAPE CONSPICUITY AMB 2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Amber 2.00" (50.80mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) dia | |
Length | - | |
Color | Amber | |
Usage | Marking, Reflective | |
Temperature Range | 40°F ~ 100°F (4°C ~ 38°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.63000 | $69.63 |
10 | $52.79700 | $527.97 |
26 | $47.33308 | $1,230.66 |
50 | $44.01920 | $2,200.96 |
100 | $40.84150 | $4,084.15 |
250 | $37.11636 | $9,279.09 |
500 | $34.61888 | $17,309.44 |
1,000 | $32.36809 | $32,368.09 |