983-72ES RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
983-72ES RED
3M Custom Die Cuts | Digi-Key Daily
3M™ Reflective Conspicuity

983-72-2-30

DigiKey Part Number
1067-983-72-2-30-ND
Manufacturer
Manufacturer Product Number
983-72-2-30
Description
TAPE CONSPICUITY RED 2"X10YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conspicuity Marking Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Liner
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
30' (9.1m) 10 yds
Color
Red
Usage
Marking, Reflective
Temperature Range
-30°F ~ 200°F (-34°C ~ 93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$647.53000$647.53
10$500.60400$5,006.04
25$454.82800$11,370.70
50$424.14220$21,207.11
100$396.48110$39,648.11
Manufacturers Standard Package