983-23-2-12(10) | |
---|---|
DigiKey Part Number | 1067-983-23-2-12(10)-ND |
Manufacturer | |
Manufacturer Product Number | 983-23-2-12(10) |
Description | TAPE CONSPICUITY MARKING 2"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive 2.00" (50.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 12.00" (304.80mm) | |
Color | - | |
Usage | Marking, Reflective | |
Temperature Range | -30°F ~ 200°F (-34°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $426.34000 | $426.34 |
10 | $328.30000 | $3,283.00 |
30 | $292.15367 | $8,764.61 |
50 | $277.26860 | $13,863.43 |
100 | $258.80500 | $25,880.50 |
250 | $237.16292 | $59,290.73 |