



983-10-2-12(5) | |
---|---|
DigiKey Part Number | 1067-983-10-2-12(5)-ND |
Manufacturer | |
Manufacturer Product Number | 983-10-2-12(5) |
Description | TAPE CONSPICUITY MARKING 2"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive 2.00" (50.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 12.00" (304.80mm) | |
Color | - | |
Usage | Marking, Reflective | |
Temperature Range | -30°F ~ 200°F (-34°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.01000 | $148.01 |
10 | $112.88500 | $1,128.85 |
25 | $101.93840 | $2,548.46 |
50 | $94.59880 | $4,729.94 |
100 | $87.98360 | $8,798.36 |
250 | $80.22840 | $20,057.10 |
500 | $75.02942 | $37,514.71 |
1,000 | $70.38360 | $70,383.60 |