


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 82' (25.0m) 27 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |