


9719-1-5 | |
---|---|
DigiKey Part Number | 3M156175-ND |
Manufacturer | |
Manufacturer Product Number | 9719-1-5 |
Description | RF EMI SHIELDING TAPE 5YDS X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9719 Silicone Rubber Conductive, Double Sided 1.000" (25.40mm) X 14.993' (4.57m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 14.993' (4.57m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | 204°C | |
Adhesive | Conductive, Double Sided | |
Material | Silicone Rubber | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
