Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 14.993' (4.57m) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |