



963-326-2-30 | |
---|---|
DigiKey Part Number | 1067-963-326-2-30-ND |
Manufacturer | |
Manufacturer Product Number | 963-326-2-30 |
Description | TAPE CONSPICUITY RED/WHT 2"X10YD |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Paper | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Red, White | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |