
8997-3-36 | |
---|---|
DigiKey Part Number | 1067-8997-3-36-ND |
Manufacturer | |
Manufacturer Product Number | 8997-3-36 |
Description | TAPE MASKING AMBER 3"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $801.47000 | $801.47 |