
8992CIR-0.375(250) | |
---|---|
DigiKey Part Number | 1067-8992CIR-0.375(250)-ND |
Manufacturer | |
Manufacturer Product Number | 8992CIR-0.375(250) |
Description | TAPE INSULATING GREEN 3/8" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 0.38" (9.65mm) 3/8" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.38" (9.65mm) 3/8" dia | |
Length | - | |
Color | Green | |
Usage | - | |
Temperature Range | -60°F ~ 400°F (-50°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $118.43000 | $710.58 |