Thermal Pad White 10.00m x 76.20mm Rectangular Acrylic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8926-05-3-10

DigiKey Part Number
1067-8926-05-3-10-ND
Manufacturer
Manufacturer Product Number
8926-05-3-10
Description
THERM PAD 10M X 76.2MM W/ADH WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 10.00m x 76.20mm Rectangular Acrylic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polymer
Manufacturer
3M (TC)
Adhesive
Acrylic
Series
Color
White
Packaging
Bulk
Thermal Conductivity
1.5W/m-K
Part Status
Active
Shelf Life
12 Months
Type
Interface Pad, Roll
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Outline
10.00m x 76.20mm
Base Product Number
Thickness
0.0197" (0.500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,728.08000$1,728.08
10$1,349.23900$13,492.39
25$1,273.65840$31,841.46
Manufacturers Standard Package