
8926-025-3-10 | |
|---|---|
DigiKey Part Number | 1067-8926-025-3-10-ND |
Manufacturer | |
Manufacturer Product Number | 8926-025-3-10 |
Description | THERM PAD 10M X 76.2MM W/ADH WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 10.00m x 76.20mm Rectangular Acrylic |
Datasheet | Datasheet |
Category | Material Polymer |
Manufacturer 3M (TC) | Adhesive Acrylic |
Series | Color White |
Packaging Bulk | Thermal Conductivity 1.5W/m-K |
Part Status Active | Shelf Life 12 Months |
Type Interface Pad, Roll | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Outline 10.00m x 76.20mm | Base Product Number |
Thickness 0.0100" (0.254mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,302.04000 | $1,302.04 |
| 10 | $1,013.61200 | $10,136.12 |
| 25 | $929.37480 | $23,234.37 |

