
8815-37.75-22.2(25) | |
|---|---|
DigiKey Part Number | 1067-8815-37.75-22.2(25)-ND |
Manufacturer | |
Manufacturer Product Number | 8815-37.75-22.2(25) |
Description | THERM PAD 37.75MMX22.1MM 1=25/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 37.75mm x 22.10mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 37.75mm x 22.10mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0148" (0.375mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $461.88000 | $461.88 |

