3-5-8810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-5-8810
3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily

8810-3-5

DigiKey Part Number
3M10317-ND
Manufacturer
Manufacturer Product Number
8810-3-5
Description
THERM TAPE 4.57MX76.2MM ADH WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 4.57m x 76.20mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
4.57m x 76.20mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,548.60000$1,548.60
10$1,207.68400$12,076.84
25$1,101.51080$27,537.77
50$1,030.33520$51,516.76
Manufacturers Standard Package