cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-5-9325

DigiKey Part Number
8-5-9325-ND
Manufacturer
Manufacturer Product Number
8-5-9325
Description
TAPE MASKING CLEAR 8"X5YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Clear 8.00" (203.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
UHMW Polyethylene
Thickness
0.0053" (5.3 mils, 0.135mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
8.00" (203.20mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
-
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.