
7414-5-0.5-33 | |
---|---|
DigiKey Part Number | 1067-7414-5-0.5-33-ND |
Manufacturer | |
Manufacturer Product Number | 7414-5-0.5-33 |
Description | TAPE POLYIMIDE AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,008.06000 | $1,008.06 |
10 | $782.72200 | $7,827.22 |
25 | $712.54720 | $17,813.68 |
50 | $665.50160 | $33,275.08 |
100 | $623.09170 | $62,309.17 |