
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 7.00" (177.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |