
5981-020-4-66 | |
---|---|
DigiKey Part Number | 1067-5981-020-4-66-ND |
Manufacturer | |
Manufacturer Product Number | 5981-020-4-66 |
Description | VHB TAPE BLACK 4" X 66M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 216' (66.0m) 72 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.050mm) | |
Thickness - Backing, Carrier | 0.0080" (8.0 mils, 0.203mm) | |
Width | 4.00" (101.60mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | Electrical Bonding | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,430.90000 | $4,430.90 |
10 | $3,494.60200 | $34,946.02 |
25 | $3,203.01600 | $80,075.40 |