


5962SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-5962SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 5962SQ-12(6) |
Description | TAPE DBL SIDED BLACK 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0570" (57.0 mils, 1.448mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.12000 | $469.12 |
| 12 | $354.49750 | $4,253.97 |
| 30 | $321.89100 | $9,656.73 |
| 54 | $303.20741 | $16,373.20 |
| 102 | $297.43294 | $30,338.16 |


